The AD775JN is an 8-bit analog-to-digital converter with a flash method architecture. It operates from a 5V supply voltage and can handle analog input voltages up to 2.6V. The device is packaged in a 0.400 inch, plastic, DIP-24 package and is rated for commercial extended temperature operation from -20°C to 75°C.
Analog Devices AD775JN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.35 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD775JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.