
Analog Devices AD775JR technical specifications.
| Package/Case | SOIC |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD775JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
