
High-performance 24-bit, 2.5 MSPS sigma-delta Analog-to-Digital Converter (ADC) featuring a 112dB Signal-to-Noise Ratio (SNR) and 100dB dynamic range. This unipolar ADC offers a differential input type with a maximum input voltage of 4.096V. It operates from a 5V supply voltage with a maximum power dissipation of 958mW and a supply current of 49mA. The component is housed in a TQFP package and utilizes a parallel interface.
Sign in to ask questions about the Analog Devices AD7760BSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7760BSVZ technical specifications.
| Package/Case | TQFP |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 958mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 958mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 49mA |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7760BSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
