
24-bit, 2.5 MSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 100 dB dynamic range and 112 dB SNR. This unipolar ADC offers a differential input type with a maximum input voltage of 4.096V and operates from a 5V supply. The component utilizes a parallel interface and is housed in a TQFP package with tin, matte contact plating. Maximum power dissipation is 958mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7760BSVZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7760BSVZ-REEL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 55pF |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 958mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 958mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7760BSVZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
