The AD7761BSTZ is a 16-bit delta-sigma analog-to-digital converter (ADC) with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a quad flatpack (LFQFP) package with 64 pins and a terminal position of QUAD. The device has a nominal supply voltage of 5V and can handle analog input voltages from -4.096V to 4.096V. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Sign in to ask questions about the Analog Devices AD7761BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7761BSTZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 4.096 |
| Analog Input Voltage-Min | -4.096 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7761BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.