The AD7761BSTZ-RL7 is a 16-bit delta-sigma analog-to-digital converter with a temperature grade of industrial and a supply voltage of 5V. It has 64 terminals and a JEDEC package code of S-XQFP-G64. The device operates over a temperature range of -40 to 105°C and has a maximum analog input voltage of 4.096V and a minimum analog input voltage of -4.096V.
Sign in to ask questions about the Analog Devices AD7761BSTZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7761BSTZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 4.096 |
| Analog Input Voltage-Min | -4.096 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7761BSTZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.