
24-bit, 625 kSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 109 dB dynamic range and 112 dB signal-to-noise ratio. This single-channel ADC offers a differential input type with a maximum input voltage of 4.096V and operates from a 2.5V to 5V supply. The device includes an on-chip buffer and a parallel interface for data output. Packaged in a 10.2mm x 10.2mm x 1.05mm TQFP, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7762BSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7762BSVZ technical specifications.
| Package/Case | TQFP |
| Height | 1.05mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 958mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 958mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 49mA |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7762BSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
