
24-bit, 1-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 625 kSPS sampling rate and 109 dB Signal-to-Noise Ratio (SNR). This integrated circuit offers on-chip buffers and an I2S serial interface, supporting differential inputs with a maximum input voltage of 4.096V. Operating from a 5V supply, it is housed in a TQFP package with tin, matte contact plating. The device functions across an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7763BSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7763BSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Interface | I2S |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 956mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 956mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Supply Current | 56mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7763BSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
