
24-bit delta-sigma analog-to-digital converter (ADC) featuring a single differential analog input and a 1-channel configuration. This IC offers a 625 kS/s sampling rate and a 107 dB signal-to-noise ratio. It operates from a 4.75V to 5.25V supply range, with a maximum power dissipation of 956mW. The component utilizes a TQFP package with tin, matte contact plating and an I2S interface.
Sign in to ask questions about the Analog Devices AD7763BSVZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7763BSVZ-REEL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Interface | I2S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 956mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 625000S/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7763BSVZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
