
24-bit, 1-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 312 kSPS sampling rate and 109 dB Signal-to-Noise Ratio (SNR). This unipolar ADC offers differential input with a maximum input voltage of 4.096V. It operates from a 2.5V to 5V supply range and includes on-chip buffers. The component is housed in a 24-lead TSSOP package with tin-matte plating and supports an SPI serial interface.
Sign in to ask questions about the Analog Devices AD7764BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7764BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 4.096V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 371mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 300mW |
| Power Dissipation | 371mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 109dB |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7764BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
