
24-bit, 156 kSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring 112 dB Signal-to-Noise Ratio (SNR). This single-channel ADC offers a differential input type with a maximum input voltage of 4.096V. It operates with a nominal supply voltage of 5V, drawing 37mA of current. The component is housed in a TSSOP package with tin, matte contact plating and supports an SPI serial interface. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7765BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7765BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 4.096V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 371mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Nominal Supply Current | 37mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 300mW |
| Power Dissipation | 371mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 109dB |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7765BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
