24-bit, 156 kSPS Sigma-Delta Analog-to-Digital Converter (ADC) featuring 112 dB SNR. This unipolar ADC offers a differential input type with a maximum input voltage of 4.096V and an input capacitance of 5pF. It operates from a 2.375V to 5.25V supply range and supports SPI serial interface. Packaged in a TSSOP for surface mounting, this component has a maximum power dissipation of 371mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7765BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.096V |
| Min Input Voltage | 4.096V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 371mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 300mW |
| Power Dissipation | 371mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 109dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7765BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
