
24-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 108.5dB Signal-to-Noise Ratio (SNR) and 8.5mW power consumption. This unipolar ADC operates with a 2.5V supply voltage, accepting differential inputs between 2.4V and 5V. It offers selectable sampling rates of 128 kSPS, 64 kSPS, or 32 kSPS via a 3-wire SPI serial interface. Packaged in a 1.05mm high TSSOP, this RoHS compliant component is designed for operation from -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7766BRUZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7766BRUZ-2 technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Capacitance | 22pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 8.5mW |
| Power Dissipation | 18mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Signal to Noise Ratio (SNR) | 108.5dB |
| Supply Current | 1.3mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7766BRUZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
