
24-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 108.5dB Signal-to-Noise Ratio (SNR) and a maximum sampling rate of 128 kSPS. This unipolar ADC operates with a differential input type and a 3-wire SPI serial interface. It offers a low power consumption of 8.5mW and a maximum power dissipation of 18mW, with an operating supply voltage of 2.5V. The component is housed in a TSSOP package, suitable for applications requiring high resolution and efficiency.
Sign in to ask questions about the Analog Devices AD7766BRUZ-2-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7766BRUZ-2-RL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 22pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 8.5mW |
| Power Dissipation | 18mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Signal to Noise Ratio (SNR) | 108.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7766BRUZ-2-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
