24-bit Analog-to-Digital Converter (ADC) offering 113.5dB Signal-to-Noise Ratio (SNR) and 109dB dynamic range. Features a 128 kSPS sampling rate, 15 mW power consumption, and operates from a 2.375V to 2.625V supply. This unipolar ADC utilizes a 3-wire SPI serial interface and is housed in a 24-lead TSSOP package.
Sign in to ask questions about the Analog Devices AD7767BRUZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7767BRUZ-2 technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Capacitance | 22pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 8.5mW |
| Power Dissipation | 18mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Signal to Noise Ratio (SNR) | 113.5dB |
| Supply Current | 1.37mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7767BRUZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
