
24-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 113.5dB Signal-to-Noise Ratio (SNR) and a sampling rate up to 128 kSPS. This unipolar, differential input ADC operates with a power consumption of 8.5mW and a maximum power dissipation of 18mW. It utilizes a 3-wire SPI serial interface and is housed in a TSSOP package. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7767BRUZ-2-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7767BRUZ-2-RL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 22pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 8.5mW |
| Power Dissipation | 18mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Signal to Noise Ratio (SNR) | 113.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7767BRUZ-2-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
