24-bit, 4-channel, simultaneous sampling Delta-Sigma Analog-to-Digital Converter (ADC). Features power scaling and a 110.8 kHz bandwidth. Operates across an industrial temperature range of -40°C to 105°C. This IC offers a 5V nominal supply voltage and accepts analog input voltages from -1V to 5.5V. Packaged in a 64-terminal QUAD S-PQFP-G64, measuring 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7768-4BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7768-4BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.