
24-bit, 8-channel, simultaneous sampling Delta-Sigma Analog-to-Digital Converter (ADC) with a bandwidth of 110.8 kHz and power scaling capabilities. Features a wide operating temperature range of -40°C to 105°C, suitable for industrial applications. This IC offers a 64-pin QUAD terminal configuration, with a JEDEC package code of S-PQFP-G64, measuring 10mm x 10mm. Analog input voltage ranges from -1V to 5.5V, with a nominal supply voltage of 5V.
Analog Devices AD7768BSTZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7768BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.