24-bit, 8-channel, simultaneous sampling delta-sigma Analog-to-Digital Converter (ADC) with a 110.8 kHz bandwidth. Features power scaling and an industrial temperature grade, operating from -40°C to 105°C. This IC offers a nominal supply voltage of 5V and accepts analog input voltages from -1V to 5.5V. Housed in a 64-terminal, QUAD-positioned S-PQFP-G64 package with dimensions of 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7768BSTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7768BSTZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7768BSTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.