The AD7769JN is a 28-pin commercial temperature successive approximation analog-to-digital converter (ADC) from Analog Devices. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 12 volts. The device has 28 terminals and a pin count of 28, with a width of 15.24 millimeters and a length of 36.703 millimeters. It is packaged in a plastic dual in-line package (DIP-28).
Analog Devices AD7769JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.703 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 9.8 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7769JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.