
The AD7771BCPZ is a 24-bit successive approximation analog-to-digital converter from Analog Devices. It operates from a 1.65V supply and is specified for use up to 125°C. The device is packaged in a 64-pin HVQCCN package. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Analog Devices AD7771BCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.65 |
| Number of Bits | 24 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.65 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7771BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.