
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 378 kS/s and 57dB Signal-to-Noise Ratio (SNR). Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 12LSB. Operates from a single 4.75V to 5.25V supply, consuming a maximum of 75mW. This surface-mount device utilizes a parallel interface and is housed in a 24-lead SOIC package with Tin/Lead contact plating.
Analog Devices AD7776AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 12LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 378KS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7776AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
