The AD7776ARZ is a 10-bit analog-to-digital converter with one input channel, packaged in a lead-free SOIC-24 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a rail or tube packaging format, with 31 devices per package. The AD7776ARZ is a semiconductor integrated circuit designed for use in data conversion applications.
Sign in to ask questions about the Analog Devices AD7776ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7776ARZ technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7776ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
