
10-bit, single-channel Analog-to-Digital Converter (ADC) with a 37.8 kS/s sampling rate and 57dB Signal-to-Noise Ratio (SNR). Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a Full Scale Error of 12LSB. Operates from a single 5V supply (4.75V to 5.25V) and offers parallel interface access. Packaged in a 24-lead SOIC surface mount configuration with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD7776ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7776ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 12LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 37.8KS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7776ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
