
The AD7777AN is a 10-bit analog-to-digital converter with a sampling rate of 378KS/s. It operates on a 5V supply voltage and is packaged in a PDIP-28 package. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Analog Devices AD7777AN technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 378KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.