
High-speed 4-channel, 10-bit CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a signal-to-noise ratio (SNR) of 57dB. Operates with single-ended inputs, a maximum input voltage of 2.1V, and a supply voltage range of 4.75V to 5.25V. This component offers a sampling rate of 378 kS/s and a maximum power dissipation of 75mW, with an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7777ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7777ANZ technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.1V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 378000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7777ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
