
IC 4-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 378KS/s |
| RoHS | Not Compliant |
