The AD7777AR-REEL is a 28-pin industrial-grade analog-to-digital converter with 10-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of -40 to 85 degrees Celsius and features a proprietary conversion method. The device has a maximum analog input voltage of 3V and a minimum of 1V. It is packaged in a SOIC-28 format with dimensions of 7.5mm in width and 17.9mm in length.
Sign in to ask questions about the Analog Devices AD7777AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7777AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7777AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.