
High-speed, 4-channel, 10-bit CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface and single-ended input type. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a Signal-to-Noise Ratio (SNR) of 57dB. Operates from a single 5V supply with a maximum input voltage of 2.1V and a sampling rate of 378 kS/s. Housed in a SOIC package for surface mounting, with a maximum power dissipation of 75mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7777ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7777ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 12LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.1V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 378000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7777ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
