
High-speed 4-channel, 10-bit CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface. Offers excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 1 LSB. Operates from a single 5V supply with a maximum input voltage of 2.1V and a minimum of 1.9V. This surface-mount component, packaged in SOIC with tin-matte plating, boasts a sampling rate of 378 kS/s and a Signal-to-Noise Ratio (SNR) of 57dB. Suitable for a wide temperature range of -40°C to 85°C, with a maximum power dissipation of 75mW.
Sign in to ask questions about the Analog Devices AD7777ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7777ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 12LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.1V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 378000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7777ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
