The AD7778AS is a 10-bit analog-to-digital converter with a supply voltage of 5V and an operating temperature range of -40°C to 85°C. It features a proprietary conversion method and has a maximum analog input voltage of 3V. The device is packaged in a 44-pin QFP with a plastic package type and measures 10mm in width and length. It is designed for industrial applications and is suitable for use in a variety of environments.
Analog Devices AD7778AS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.