
24-bit, 8-channel simultaneous sampling delta-sigma Analog-to-Digital Converter (ADC). Features a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. This 64-terminal, QUAD-positioned IC is housed in a 9mm x 9mm S-XQCC-N64 package. It operates with a nominal supply voltage of 1.65V and accepts analog input voltages between -0.65V and 0.65V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7779ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.65 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.65 |
| Analog Input Voltage-Min | -0.65 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7779ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.