
24-bit, 1-channel, differential input, bipolar analog-to-digital converter (ADC) with SPI interface. Features a low power consumption of 2.1mW, operating from a 2.7V to 5.25V supply. Supports input voltages from 500mV to 5V and operates across a temperature range of -40°C to 105°C. Packaged in a 24-lead TSSOP with dimensions of 4.5mm width, 5.1mm length, and 1.05mm height.
Sign in to ask questions about the Analog Devices AD7780BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7780BRUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7780BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
