
The AD7780BRUZ-REEL is a 24-bit analog-to-digital converter with a SPI interface and a TSSOP package. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 2.1mW. The device is RoHS compliant and contains lead, making it suitable for applications where lead-free components are required. It has a sampling rate of 16.7S/s and a resolution of 24 bits.
Sign in to ask questions about the Analog Devices AD7780BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7780BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7780BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
