
24-bit, single-channel, differential input, low-power Sigma-Delta Analog-to-Digital Converter (ADC) with SPI interface. Features a 24-bit resolution, 16.7 S/s sampling rate, and bipolar polarity. Operates with a single supply voltage from 2.7V to 5.25V, consuming a nominal supply current of 420µA and a maximum power dissipation of 2.1mW. Housed in a 24-pin R package with tin, matte contact plating, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. Supports input voltages from 500mV to 5V and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7780BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7780BRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 420uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7780BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
