
24-bit, pin-programmable, low-power Sigma-Delta Analog-to-Digital Converter (ADC) with a single differential analog input. Features a serial SPI interface and operates with analog and digital single supply voltages from 2.7V to 5.25V. Maximum input voltage is 5V, with a minimum of 500mV. This surface mount component, housed in a SOIC package with tin-matte plating, offers a sampling rate of 16.7S/s and a maximum power dissipation of 2.1mW. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7780BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7780BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7780BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
