20-bit, ultralow power sigma-delta Analog-to-Digital Converter (ADC) featuring a single-channel, differential input. Operates with a supply voltage range of 2.7V to 5.25V and a nominal supply current of 420µA, with a maximum power dissipation of 2.1mW. Supports SPI interface and a sampling rate of 16.7S/s. Encased in a 4mm x 8.75mm x 1.5mm package, this bipolar ADC functions across an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7781BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7781BRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 420uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7781BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
