
20-bit, pin-programmable, ultralow power sigma-delta Analog-to-Digital Converter (ADC) with a single-ended analog input. Features a differential input type and SPI interface. Operates with a single supply voltage ranging from 2.7V to 5.25V, consuming a maximum power dissipation of 2.1mW. Supports bipolar polarity and a sampling rate of 16.7 S/s. Packaged in a R case with tin, matte contact plating, suitable for tape and reel packaging.
Sign in to ask questions about the Analog Devices AD7781BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7781BRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7781BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
