20-bit, pin-programmable, ultralow power sigma-delta Analog-to-Digital Converter (ADC). Features a single differential analog input and SPI interface. Operates with analog and digital supply voltages from 2.7V to 5.25V, with a maximum power dissipation of 2.1mW. Input voltage range spans from 500mV to 5V. Housed in a TSSOP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7781CRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7781CRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7781CRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
