
20-bit, pin-programmable, ultralow power sigma-delta Analog-to-Digital Converter (ADC) featuring a differential input type and SPI interface. Operates with analog and digital supply types, from 2.7V to 5.25V, with a nominal supply current of 420µA and a maximum power dissipation of 2.1mW. Offers a 20-bit resolution and a sampling rate of 16.7S/s, with an input voltage range from 500mV to 5V. Housed in an R package with tin, matte contact plating, this bipolar ADC functions across an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7781CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7781CRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 420uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Supply Type | Analog, Digital |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7781CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
