
20-bit, pin-programmable, ultralow power sigma-delta Analog-to-Digital Converter (ADC) with a single differential analog input. Features SPI interface, bipolar polarity, and a sampling rate of 16.7 S/s. Operates with single, analog, and digital supply types, with a supply voltage range of 2.7V to 5.25V. Maximum power dissipation is 2.1mW. Housed in a R package with tin, matte contact plating, and supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7781CRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7781CRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.1mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.7S/s |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7781CRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
