
The AD7782BRU-REEL7 is a 24-bit analog-to-digital converter with a TSSOP-16 package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 5.25V. This device is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices AD7782BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7782BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 0.02KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7782BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
