
24-bit, 2-channel sigma-delta Analog-to-Digital Converter (ADC) with differential input. Features SPI interface, 4.2MS/s sampling rate, and 5V operating supply voltage. Housed in a 24-lead TSSOP package with matte tin plating. Operates from -40°C to 85°C with a maximum power dissipation of 8.5mW.
Sign in to ask questions about the Analog Devices AD7782BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7782BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.9mW |
| Power Dissipation | 8.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.2MS/s |
| Supply Current | 1.7mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7782BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
