
24-bit, 2-channel sigma-delta analog-to-digital converter (ADC) featuring differential inputs and SPI interface. Operates with a single supply voltage from 2.7V to 5.25V, accepting input voltages between 1V and 5V. Offers a sampling rate of 4.2MS/s and a power consumption of 3.9mW. Packaged in a TSSOP with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7782BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7782BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.9mW |
| Power Dissipation | 8.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.2MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7782BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
