
24-bit delta-sigma Analog-to-Digital Converter (ADC) with a single differential analog input. Features a serial SPI interface for data transfer. Operates from a 2.7V to 5.25V single supply voltage. Packaged in a 16-lead TSSOP with tin/lead contact plating. Offers a sampling rate of 19.79 S/s and a power consumption of 3.9mW.
Sign in to ask questions about the Analog Devices AD7783BRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7783BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.9mW |
| Power Dissipation | 3.9mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.79S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7783BRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
