24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. This pin-configured ADC offers a 1-channel, 1-converter design with a 24-bit resolution. Operating from a 2.7V to 5.25V supply, it consumes 3.9mW of power. The component is housed in a 5mm x 4.4mm x 1.05mm TSSOP package with tin, matte contact plating and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7783BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7783BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.9mW |
| Power Dissipation | 8.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.79S/s |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7783BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
