
20-bit, 3-channel, low-noise, low-power Sigma-Delta Analog-to-Digital Converter (ADC) featuring an on-chip instrumentation amplifier and reference. This bipolar, differential input ADC offers a 470 S/s sampling rate and operates from a single 2.7V to 5.25V supply with a nominal current of 500µA. The SPI interface facilitates communication, and the device is housed in a 96-piece TSSOP package with tin, matte contact plating. Maximum operating temperature reaches 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7785BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 500uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 20 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.17V |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 470S/s |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7785BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
