
24-bit, 2-channel sigma-delta analog-to-digital converter (ADC) featuring a 120 S/s sampling rate. Operates from a single 2.5V to 5.25V supply with a maximum input voltage of 5.5V. Interface is SPI, and the component is housed in an MSOP package with Tin, Lead contact plating. Offers bipolar and unipolar polarity with a typical power dissipation of 225µW.
Sign in to ask questions about the Analog Devices AD7787BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7787BRM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 225uW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 120S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7787BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
