
24-bit, 2-channel sigma-delta Analog-to-Digital Converter (ADC) with SPI interface. Features a 24-bit resolution and a sampling rate of 120 S/s. Operates with a single supply voltage of 5V, ranging from 2.5V to 5.25V, and a nominal supply current of 160uA. Housed in a compact 3mm x 3mm x 0.85mm MSOP package with tin, matte contact plating. Supports bipolar and unipolar input polarity, with input voltage range from 100mV to 5.5V. Extended operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7787BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7787BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 160uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 120S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7787BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
