
24-bit, 2-channel sigma-delta analog-to-digital converter (ADC) featuring a 120 S/s sampling rate. Operates with a single supply voltage ranging from 2.5V to 5.25V, with a maximum input voltage of 5.5V. Offers bipolar and unipolar input polarity, an SPI interface, and a low power dissipation of 225µW. Packaged in an MSOP with tin, matte contact plating, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD7787BRMZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7787BRMZ-RL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 225uW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 120S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7787BRMZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
